- RS Stock No.:
- 703-9128
- Mfr. Part No.:
- 60746
- Manufacturer:
- BT
5 In stock for delivery within 2 working days
Added
Price Each
€82.81
(exc. VAT)
€101.86
(inc. VAT)
Units | Per unit |
1 + | €82.81 |
- RS Stock No.:
- 703-9128
- Mfr. Part No.:
- 60746
- Manufacturer:
- BT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Diverse 7450 Plus DECT
The BT Diverse 7450 Plus has a built in digital answering machine
Conference Call
Call Transfer
Internal Calls
Backlit LCD
Standard / Polyphonic Ring Tones
Base Ringer
Handsfree
Headset Socket
Auto Answer
Mute
Handset Naming
Keylock
200 Name & Number Directory
Clock / Alarm / Calender
Call Display
27 Minute Answering Machine
Call Transfer
Internal Calls
Backlit LCD
Standard / Polyphonic Ring Tones
Base Ringer
Handsfree
Headset Socket
Auto Answer
Mute
Handset Naming
Keylock
200 Name & Number Directory
Clock / Alarm / Calender
Call Display
27 Minute Answering Machine
Note
The product is supplied with a UK plug
BT Digital: Diverse
All the BT Diverse telephones shown include caller display and a battery status feature shown on the LCD.
Specifications
Attribute | Value |
---|---|
Model | Diverse 7450 |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type G - British 3-Pin |
LCD Display | Yes |
Speakerphone | Yes |
Speed Dial Capacity | 8 |
Phone Book Capacity | 200 |
Colour | Black |
- RS Stock No.:
- 703-9128
- Mfr. Part No.:
- 60746
- Manufacturer:
- BT