Panasonic KX-TGB212E Cordless Telephone

  • RS Stock No. 893-7547
  • Mfr. Part No. KX-TGB212EB
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Panasonic KX-TGB212E DECT Twin Cordless Phone

The Panasonic KX-TGB212EB is a cost effective cordless phone which provides you with a separated button keypad, clear sound and an excellent range of features.
The built in ECO mode function of the Panasonic KX-TGB212EB cordless phone allows you to reduce the amount of radiation that the phone gives off by switching it to on

50 Name and Number Phonebook
10 Redial Numbers
1.4 In. easy to read illuminated LCD Display
Casual comfort
Compact base unit
Upto 10 redial memories and built in ECO mode
Date & time display
Alarm Clock
Call Management
Caller ID
Up to 16/ hours talktime/280 hours standby
Up to 100m indoor range/300m outdoor range

Panasonic DECT Phone

Specifications
Attribute Value
Model KX-TGB212E
Mount Style Desktop
Handset Style Cordless
Plug Type Type G - British 3-Pin
LCD Display Yes
Phones per Package 2
Speed Dial Capacity 10
Phone Book Capacity 50
Temporarily out of stock - back order for despatch 06-08-2020, delivery within 2 working days
Unit of sale: Each
42.67
(exc. VAT)
52.48
(inc. VAT)
units
Per unit
1 +
€42.67
Related Products
The Premium Twin telephones, powered by true Call’s ...
Description:
The Premium Twin telephones, powered by true Call’s award winning technology, offers users complete control over which calls they want to take and those they wish to block Premium Phone includes BT’s Premium Call Blocker, which means you’ll never have ...
The Premium Trio Cordless telephones, powered by true ...
Description:
The Premium Trio Cordless telephones, powered by true Call’s award winning technology, offers users complete control over which calls they want to take and those they wish to block Premium Phone includes BT’s Premium Call Blocker, which means you’ll never ...
All the BT Diverse telephones shown include caller ...
Description:
All the BT Diverse telephones shown include caller display and a battery status feature shown on the LCD Conference Call Call Transfer Internal Calls Backlit LCD Standard / Polyphonic Ring Tones Base Ringer Handsfree Headset Socket Auto Answer Mute Handset ...
The BT Diverse 7450 Plus has a built ...
Description:
The BT Diverse 7450 Plus has a built in digital answering machine Conference Call Call Transfer Internal Calls Backlit LCD Standard / Polyphonic Ring Tones Base Ringer Handsfree Headset Socket Auto Answer Mute Handset Naming Keylock 200 Name & Number ...