- RS Stock No.:
- 893-7581
- Mfr. Part No.:
- KX-TGD313EB
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 893-7581
- Mfr. Part No.:
- KX-TGD313EB
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic KX-TGD313EB Twin DECT Cordless Phone
The Panasonic KX-TGD313EB is a simple and refined cordless telephone which features everything you need to dial and receive calls. With up to 16 hours talk time, speakerphone and a built-in baby monitor, this phone is ideal for working into family life
1.8in. (4.6 cm) clear vision by white illuminated LCD display
Nuisance Call Blocker
120 Phone Book Memory
Eco mode
Call Transfer
Caller ID
40 ringtones
Baby Monitor
Key Lock
Illuminated Keypad
Multi Language support
Maximum Standby Time: 200 hours
Speakerphone: Yes handsfree speakerphone
Nuisance Call Blocker
120 Phone Book Memory
Eco mode
Call Transfer
Caller ID
40 ringtones
Baby Monitor
Key Lock
Illuminated Keypad
Multi Language support
Maximum Standby Time: 200 hours
Speakerphone: Yes handsfree speakerphone
Supplied with
3 x DECT phone
1 x Base with charger
2 x Charger (UK Plug)
3 x UK PSU
1 x Phone Cable (BT connection)
1 x Base with charger
2 x Charger (UK Plug)
3 x UK PSU
1 x Phone Cable (BT connection)
Panasonic DECT Phone
Specifications
Attribute | Value |
---|---|
Model | KX-TGD313E |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type G - British 3-Pin |
LCD Display | Yes |
Speakerphone | Yes |
Phones per Package | 3 |
Speed Dial Capacity | 10 |
Phone Book Capacity | 50 |
Colour | Black |