- RS Stock No.:
- 775-0884
- Mfr. Part No.:
- GA-7328-06F00
- Manufacturer:
- Wenger
3 Within 1 working day(s) (IE stock)
23 Within 2 working day(s) (EU stock)
Added
Price Each
€67.80
(exc. VAT)
€83.39
(inc. VAT)
Units | Per unit |
1 + | €67.80 |
- RS Stock No.:
- 775-0884
- Mfr. Part No.:
- GA-7328-06F00
- Manufacturer:
- Wenger
Technical data sheets
Legislation and Compliance
Product Details
Wenger Swissgear Mythos 16in. BackPack
Keep your electronic gadgets safe and secure. This backpack has been made to protect laptop computer systems that measure in 16 inches in screen size. It's equipped with the CaseBase stablising platform, so it stays upright. The Wenger Swissgear Mythos backpack comes with side-mesh water bottle pockets, comfortable padded shoulder straps, a reinforced ergonomic carrying handle and rear hanging handle that doubles as a trolley strap
Fits most 16 inch widescreens
Side mesh water bottle pockets
Comfort fit padded shoulder straps
Reinforced ergonomic carrying handle
Rear hanging handle doubles as trolley strap
Side mesh water bottle pockets
Comfort fit padded shoulder straps
Reinforced ergonomic carrying handle
Rear hanging handle doubles as trolley strap
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.
Specifications
Attribute | Value |
---|---|
Style | Backpack |
Maximum Screen Size | 16in |
Colour | Blue |
Material | Nylon |
External Dimensions | 279.4 x 388.6 x 45.7mm |
External Depth | 45.7mm |
External Width | 279.4mm |
External Height | 388.6mm |
Model | Mythos |
- RS Stock No.:
- 775-0884
- Mfr. Part No.:
- GA-7328-06F00
- Manufacturer:
- Wenger