- RS Stock No.:
- 805-6240
- Mfr. Part No.:
- 68367201
- Manufacturer:
- Wenger
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 805-6240
- Mfr. Part No.:
- 68367201
- Manufacturer:
- Wenger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wenger Acquisition 16in. Laptop Case
From Wenger SwissGear, the Acquisition briefcase style bag is designed to transport laptops and notebooks up to 16 inches, and features additional space ideal for an iPad, tablet or e-reader. The case also functions as a full featured organiser, with various handy compartments for storage of tools and accessories.
With two large padded compartments, and a quick access front pocket, the Acquisition presents a compact, ergonomic and highly mobile solution to your laptop carrying needs.
The case offers a choice of a shoulder strap or ergonomic carry-handle, the acquisition briefcase style bag is ideal for crowded commutes.
With two large padded compartments, and a quick access front pocket, the Acquisition presents a compact, ergonomic and highly mobile solution to your laptop carrying needs.
The case offers a choice of a shoulder strap or ergonomic carry-handle, the acquisition briefcase style bag is ideal for crowded commutes.
Features and Benefits
Fits 15.6-16in. laptop
Full featured organiser - Secondary compartment for additional storage
Adjustable padded shoulder strap
Trolley pass through
Tablet pocket
Full featured organiser - Secondary compartment for additional storage
Adjustable padded shoulder strap
Trolley pass through
Tablet pocket
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.
Specifications
Attribute | Value |
---|---|
Style | Briefcase |
Maximum Screen Size | 16in |
Colour | Black |
Material | Nylon |
External Dimensions | 110 x 400 x 320mm |
External Depth | 110mm |
External Width | 400mm |
External Height | 320mm |
Model | Acquisition |
- RS Stock No.:
- 805-6240
- Mfr. Part No.:
- 68367201
- Manufacturer:
- Wenger