Osram Opto PLPVQ 940A IR Laser Diode 940nm, 2-Pin SMT package
- RS Stock No.:
- 179-8945
- Mfr. Part No.:
- PLPVQ 940A
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 179-8945
- Mfr. Part No.:
- PLPVQ 940A
- Manufacturer:
- OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSRAM Opto Semiconductors | |
Peak Wavelength | 940nm | |
Laser Type | VCSEL | |
Number of Pins | 2 | |
Mounting Type | Surface Mount | |
Laser Colour | Infrared | |
Perpendicular Beam Divergence FWHM | 65° | |
Parallel Beam Divergence FWHM | 78° | |
Dimensions | 2.2 x 1.9 x 0.85mm | |
Length | 2.2mm | |
Width | 1.9mm | |
Height | 0.85mm | |
Series | PLPVQ | |
Package Type | SMT | |
Select all | ||
---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 940nm | ||
Laser Type VCSEL | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Laser Colour Infrared | ||
Perpendicular Beam Divergence FWHM 65° | ||
Parallel Beam Divergence FWHM 78° | ||
Dimensions 2.2 x 1.9 x 0.85mm | ||
Length 2.2mm | ||
Width 1.9mm | ||
Height 0.85mm | ||
Series PLPVQ | ||
Package Type SMT | ||