Panasonic LNCQ28PS01WW Red Laser Diode 665nm 100mW, 3-Pin TO-56 package
- RS Stock No.:
- 877-5241
- Mfr. Part No.:
- LNCQ28PS01WW
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 877-5241
- Mfr. Part No.:
- LNCQ28PS01WW
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Peak Wavelength | 665nm | |
| Optical Output Power | 100mW | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Laser Colour | Red | |
| Perpendicular Beam Divergence FWHM | 19.5° | |
| Parallel Beam Divergence FWHM | 13° | |
| Maximum Operating Current | 180mA | |
| Dimensions | 5.6 (Dia.) x 3.95mm | |
| Height | 3.95mm | |
| Diameter | 5.6mm | |
| Supply Voltage Range | Maximum of 3 V | |
| Reverse Voltage | 1.5V | |
| Package Type | TO-56 | |
| Maximum Supply Voltage | 3V | |
| Series | LNC | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Peak Wavelength 665nm | ||
Optical Output Power 100mW | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Laser Colour Red | ||
Perpendicular Beam Divergence FWHM 19.5° | ||
Parallel Beam Divergence FWHM 13° | ||
Maximum Operating Current 180mA | ||
Dimensions 5.6 (Dia.) x 3.95mm | ||
Height 3.95mm | ||
Diameter 5.6mm | ||
Supply Voltage Range Maximum of 3 V | ||
Reverse Voltage 1.5V | ||
Package Type TO-56 | ||
Maximum Supply Voltage 3V | ||
Series LNC | ||
- COO (Country of Origin):
- JP
