IC Haus IC-WKN SO8 N Type 2.7 → 6 V, 300mA Laser Diode Driver 8 SOIC
- RS Stock No.:
- 288-4597
- Distrelec Article No.:
- 173-50-886
- Mfr. Part No.:
- IC-WKN SO8
- Manufacturer:
- IC Haus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4597
- Distrelec Article No.:
- 173-50-886
- Mfr. Part No.:
- IC-WKN SO8
- Manufacturer:
- IC Haus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IC Haus | |
| Diode Types Driven | N Type | |
| Laser Type Driven | CW | |
| Maximum Laser Diode Current | 300mA | |
| Dimensions | 8 x 5 x 2mm | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Supply Voltage Range | 2.7 → 6 V | |
| Select all | ||
|---|---|---|
Brand IC Haus | ||
Diode Types Driven N Type | ||
Laser Type Driven CW | ||
Maximum Laser Diode Current 300mA | ||
Dimensions 8 x 5 x 2mm | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Supply Voltage Range 2.7 → 6 V | ||
- COO (Country of Origin):
- DE
The laser diode driver designed for continuous wave operation with laser currents of up to 300 mA. It has a wide power supply range of 2.4-15V and features a rapid soft start after power-on within 70 μs. The IC-WKN is optimised for N-type laser diodes and offers simple output power adjustment via an external resistor. It has a power control loop accuracy better than 1.5% with changes in temperature, supply voltage, and load current.
Optimised for N-type laser diodes
Simple output power adjustment via an external resistor
Power control loop accuracy better than 1.5%
Integrated reverse polarity protection
Strong suppression of transients
Permanent shut-down with excessive temperature and overcurrent
Two feedback inputs permit all current LD types to be used
Wide monitor current range from 2.5 μA to 6.25 mA
Pin compatible with iC-WK and iC-WKL
Suitable for laser diode modules and laser levels
Simple output power adjustment via an external resistor
Power control loop accuracy better than 1.5%
Integrated reverse polarity protection
Strong suppression of transients
Permanent shut-down with excessive temperature and overcurrent
Two feedback inputs permit all current LD types to be used
Wide monitor current range from 2.5 μA to 6.25 mA
Pin compatible with iC-WK and iC-WKL
Suitable for laser diode modules and laser levels