Laserliner SuperPlane-Laser 3G Pro 510nm Laser Colour Green Laser Level
- RS Stock No.:
- 163-5176
- Mfr. Part No.:
- 036.650L
- Manufacturer:
- Laserliner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-5176
- Mfr. Part No.:
- 036.650L
- Manufacturer:
- Laserliner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laserliner | |
| Levelling Accuracy | ±0.35mm/m | |
| Alignment Level | Yes | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 510nm | |
| Battery Type | Li-Ion | |
| Power Source | Battery | |
| Model Number p | SuperPlane-Laser 3G Pro | |
| Select all | ||
|---|---|---|
Brand Laserliner | ||
Levelling Accuracy ±0.35mm/m | ||
Alignment Level Yes | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 510nm | ||
Battery Type Li-Ion | ||
Power Source Battery | ||
Model Number p SuperPlane-Laser 3G Pro | ||
SuperPlane Laser 3G Pro
Three-dimensional laser with three green 360° laser circles, magnetic clamp & wall bracket
Features and Benefits
PowerBright laser with 3 bright 360 degree laser lines
Straight forward plumb function using laser crosses
Automatic Level:automatic alignment by virtue of a magnetic pendulum system
Tilt mode is an additional feature that permits gradients to be laid out
With the magnetic clamp & wall bracket
CrossGrip the device can be used as a standalone unit, in a combination as well as in horizontal & vertical position
Ideal for mounting horizontally and vertically on drywall construction profiles
Optimised for work close to the ceiling
Out-Of-Level:is indicated by optical signals when the unit is outside its self-levelling range
Straight forward plumb function using laser crosses
Automatic Level:automatic alignment by virtue of a magnetic pendulum system
Tilt mode is an additional feature that permits gradients to be laid out
With the magnetic clamp & wall bracket
CrossGrip the device can be used as a standalone unit, in a combination as well as in horizontal & vertical position
Ideal for mounting horizontally and vertically on drywall construction profiles
Optimised for work close to the ceiling
Out-Of-Level:is indicated by optical signals when the unit is outside its self-levelling range
Accessories
• Green laser glasses for enhanced laser line visibility
