Stanley stht1-77340, 630 → 670nm Red Laser Level
- RS Stock No.:
- 813-4287
- Mfr. Part No.:
- stht1-77340
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€86.85
(exc. VAT)
€106.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €86.85 |
*price indicative
- RS Stock No.:
- 813-4287
- Mfr. Part No.:
- stht1-77340
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Working Environment | Indoor & Outdoor | |
| Self Levelling | Yes | |
| Laser Wavelength | 630 → 670nm | |
| Laser Colour | Red | |
| Power Source | Battery | |
| Model Number p | stht1-77340 | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Working Environment Indoor & Outdoor | ||
Self Levelling Yes | ||
Laser Wavelength 630 → 670nm | ||
Laser Colour Red | ||
Power Source Battery | ||
Model Number p stht1-77340 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
