- RS Stock No.:
- 264-7196
- Mfr. Part No.:
- FLUKE 406E
- Manufacturer:
- Fluke
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€442.00
(exc. VAT)
€543.66
(inc. VAT)
Units | Per unit |
1 + | €442.00 |
- RS Stock No.:
- 264-7196
- Mfr. Part No.:
- FLUKE 406E
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Fluke laser distance meters have the simple design and easy-to-use button operation allow you to operate with one hand, minimize the time spent in measuring, also maximize the reliability of measurements.
Quickly measure distance, calculate area / volume / Pythagoras
Fast, accurate, durable, and easy to use
1-meter drop tested with IP54 rated
2 AAA alkaline cells
Dimensions of 50 mm x 115mm x 29mm
Fast, accurate, durable, and easy to use
1-meter drop tested with IP54 rated
2 AAA alkaline cells
Dimensions of 50 mm x 115mm x 29mm
Specifications
Attribute | Value |
---|---|
Measurement Range | 0.2 → 60m |
Accuracy | ±2 mm |
Imperial or Metric | Metric |
Display Type | Digital |
Laser Class | Class 2 |
Laser Colour | Red |
Laser Wavelength | 630 → 670nm |