- RS Stock No.:
- 145-6007
- Mfr. Part No.:
- SN74AHCT573PW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6007
- Mfr. Part No.:
- SN74AHCT573PW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74AHCT Family, Texas Instruments
Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | AHCT |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 6.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
- RS Stock No.:
- 145-6007
- Mfr. Part No.:
- SN74AHCT573PW
- Manufacturer:
- Texas Instruments