- RS Stock No.:
- 166-1277
- Mfr. Part No.:
- 74LVC16373ADGG,112
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 166-1277
- Mfr. Part No.:
- 74LVC16373ADGG,112
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 16bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Dimensions | 12.6 x 6.2 x 1.05mm |
Height | 1.05mm |
Length | 12.6mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 6.2mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 166-1277
- Mfr. Part No.:
- 74LVC16373ADGG,112
- Manufacturer:
- Nexperia