- RS Stock No.:
- 169-5690
- Mfr. Part No.:
- SN74LV373APWR
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Reel of 2000)
€0.102
(exc. VAT)
€0.125
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | €0.102 | €204.00 |
*price indicative |
- RS Stock No.:
- 169-5690
- Mfr. Part No.:
- SN74LV373APWR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Family | LV |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 6.5mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5.5 V |
Width | 4.4mm |
- RS Stock No.:
- 169-5690
- Mfr. Part No.:
- SN74LV373APWR
- Manufacturer:
- Texas Instruments