Pramet Threading Kit, 125 mm
- RS Stock No.:
- 136-4001
- Mfr. Part No.:
- KITSER20-16A/G60-T8030
- Manufacturer:
- Pramet
Discontinued product
- RS Stock No.:
- 136-4001
- Mfr. Part No.:
- KITSER20-16A/G60-T8030
- Manufacturer:
- Pramet
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Pramet Lathe Part, 125mm Overall Length, Rectangular Shape - KITSER20-16A/G60-T8030
This Pramet lathe part series is a crucial component designed for use with 16ER inserts. With an overall length of 125mm and a rectangular shape, this lathe insert is crafted to precision to ensure optimal performance in threading applications.
Features & Benefits
• Specifically designed for use with 16ER inserts
• Rake angle of 10° provides efficient chip removal for smooth threading operations
• Rectangular shape ensures stability and precision during machining
• 20mm thickness and 20mm width for durability and strength in demanding machining processes
• Rake angle of 10° provides efficient chip removal for smooth threading operations
• Rectangular shape ensures stability and precision during machining
• 20mm thickness and 20mm width for durability and strength in demanding machining processes
Applications
• Ideal for threading operations in the automation, electronics, electrical, and mechanical industries
• Suitable for use in lathes to create precise and accurate threads
• Suitable for use in lathes to create precise and accurate threads
Can it be used with other types of inserts?
Yes, it is compatible with 16ER inserts for versatile threading options.
Will it fit lathes of various sizes?
Yes, with its 20mm thickness and width, it is suitable for a wide range of lathe sizes.
Is it easy to install and use?
Yes, the Pramet lathe Part is designed for straightforward installation and efficient operation.
Does it require any special maintenance?
No, the lathe part is crafted for durability and longevity without the need for regular maintenance.
Threading Kits
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Type | Threading Kit |
Overall Length | 125 mm |
Rake Angle | 10° |
Width | 20mm |
Thickness | 20mm |