Midas MDT1010D1IH-MIPI TFT LCD Colour Display, 10.1 WVGA, 1024 x 600

Bulk discount available

Subtotal (1 unit)*

€74.02

(exc. VAT)

€91.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€74.02
10 +€66.62

*price indicative

RS Stock No.:
204-639
Mfr. Part No.:
MDT1010D1IH-MIPI
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

10.1

Interface Type

MIPI

Resolution

1024 x 600

Touch Screen

No

Viewing Area Dimensions

222.72 x 125.28

Display Matrix Technology

TFT

Graphics Array Type

WVGA

COO (Country of Origin):
CN
The Midas 10.1 inch TFT display features a resolution of 1024 x 600 and offers all round viewing angles. It operates within a temperature range of -20 to +70°C. With a brightness of 1100 cd/m², it ensures excellent visibility in various lighting conditions, making it suitable for a wide range of applications.

RoHS compliant
Support MIPI interface

Related links