Midas MDT0500B1IH-MIPI LCD Colour Display, 5 in, 720 x 1280 pixel
- RS Stock No.:
- 204-635
- Mfr. Part No.:
- MDT0500B1IH-MIPI
- Manufacturer:
- Midas
Subtotal (1 unit)*
€38.09
(exc. VAT)
€46.85
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.09 |
*price indicative
- RS Stock No.:
- 204-635
- Mfr. Part No.:
- MDT0500B1IH-MIPI
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | LCD Colour Display | |
| Diagonal Display Size | 5in | |
| Interface Type | MIPI | |
| Screen Resolution | 720 x 1280 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 62.1 x 110.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type LCD Colour Display | ||
Diagonal Display Size 5in | ||
Interface Type MIPI | ||
Screen Resolution 720 x 1280 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 62.1 x 110.4 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Midas 5 inch TFT display features a resolution of 720 x 1280 and offers all round viewing angles. It operates within a temperature range of -20 to +70°C. With an impressive brightness of 1100 cd/m², it provides excellent visibility in various lighting conditions, making it ideal for a wide range of applications.
RoHS compliant
Support MIPI interface
Related links
- Midas MDT0550AISC-MIPI LCD Colour Display Touch Screen 720 x 1280 pixel
- Midas MDT0500AC-USBC TFT LCD Display Touch Screen 720 x 1280 pixel
- Midas MDT0500A-USBC TFT LCD Display Touch Screen 720 x 1280 pixel
- Microchip AC40T08A LCD Colour Display Touch Screen 720 x 1280 pixel
- Midas MDT1010D1IH-MIPI LCD Colour Display 1024 x 600 pixel
- Midas MDT0400EIH-MIPI LCD Colour Display 480 x 480 pixel
- Midas MDT0700JIHH-MIPI LCD Colour Display 1024 x 600 pixel
- Midas MDT0340AIS-MIPI LCD Colour Display 800 x 800 pixel
