Midas MDT0340AIS-MIPI TFT LCD Colour Display, 3.4, 800 x 800
- RS Stock No.:
- 204-633
- Mfr. Part No.:
- MDT0340AIS-MIPI
- Manufacturer:
- Midas
Bulk discount available
Subtotal (1 unit)*
€93.43
(exc. VAT)
€114.92
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €93.43 |
| 10 + | €84.08 |
*price indicative
- RS Stock No.:
- 204-633
- Mfr. Part No.:
- MDT0340AIS-MIPI
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 3.4 | |
| Interface Type | MIPI | |
| Resolution | 800 x 800 | |
| Touch Screen | No | |
| Viewing Area Dimensions | 87.6 x 87.6 | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 3.4 | ||
Interface Type MIPI | ||
Resolution 800 x 800 | ||
Touch Screen No | ||
Viewing Area Dimensions 87.6 x 87.6 | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- CN
The Midas 3.4 inch TFT display features a resolution of 800 x 800 and offers all round viewing angles. It operates within a temperature range of -20 to +70°C. With a brightness of 380 cd/m², it ensures clear visibility in various lighting conditions, making it suitable for a variety of applications.
RoHS compliant
Support MIPI interface
Support MIPI interface
Related links
- Midas MDT0340AISC-MIPI TFT LCD Colour Display / Touch Screen 800 x 800
- Midas MDT0500B1IH-MIPI TFT LCD Colour Display 720 x 1280
- Midas MDT1010D1IH-MIPI TFT LCD Colour Display 1024 x 600
- Midas MDT0700JIHH-MIPI TFT LCD Colour Display 1024 x 600
- Midas MDT0550AISC-MIPI TFT LCD Colour Display / Touch Screen 720 x 1280pixels
- Midas MDT0500D2SH-HDMI TFT LCD Colour Display 800 x 480pixels
- Midas MCT050ACA0W800480LML TFT LCD Colour Display 800 x 480pixels
- Midas MDT0240CIH-RGB TFT LCD Colour Display 800 x 480pixels