Midas MDT0700JIHH-MIPI TFT LCD Colour Display, 7 WXGA, 1024 x 600
- RS Stock No.:
- 204-636
- Mfr. Part No.:
- MDT0700JIHH-MIPI
- Manufacturer:
- Midas
Subtotal (1 unit)*
€43.68
(exc. VAT)
€53.73
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.68 |
*price indicative
- RS Stock No.:
- 204-636
- Mfr. Part No.:
- MDT0700JIHH-MIPI
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 7 | |
| Interface Type | MIPI | |
| Resolution | 1024 x 600 | |
| Touch Screen | No | |
| Viewing Area Dimensions | 154.21 x 85.92 | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WXGA | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 7 | ||
Interface Type MIPI | ||
Resolution 1024 x 600 | ||
Touch Screen No | ||
Viewing Area Dimensions 154.21 x 85.92 | ||
Display Matrix Technology TFT | ||
Graphics Array Type WXGA | ||
- COO (Country of Origin):
- CN
The Midas 7 inch TFT display features a resolution of 1024 x 600 and offers all round viewing angles. It operates within a temperature range of -20 to +70°C. With a brightness of 1100 cd/m², it ensures excellent visibility in various lighting conditions, making it suitable for a wide range of applications.
RoHS compliant
Support MIPI interface
Support MIPI interface
Related links
- Midas MDT1010D1IH-MIPI TFT LCD Colour Display 1024 x 600
- Midas MDT0500B1IH-MIPI TFT LCD Colour Display 720 x 1280
- Midas MDT0340AIS-MIPI TFT LCD Colour Display 800 x 800
- Midas MDT0550AISC-MIPI TFT LCD Colour Display / Touch Screen 720 x 1280pixels
- Midas MDT0340AISC-MIPI TFT LCD Colour Display / Touch Screen 800 x 800
- RS PRO TFT TFT LCD Display / Touch Screen 1024 x 600pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1024 x 768pixels
- Midas MDT0840BIH-LVDS TFT LCD Colour Display 1024 x 768