Midas MDT0350AIH-MULTI TFT LCD Colour Display, 3.5in, 240 x 320pixels

Bulk discount available

Subtotal (1 unit)*

€44.53

(exc. VAT)

€54.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€44.53
10 +€40.08

*price indicative

RS Stock No.:
285-433
Mfr. Part No.:
MDT0350AIH-MULTI
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

3.5in

Interface Type

RGB

Resolution

240 x 320pixels

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
CN
The Midas TFT Display is a colour active matrix TFT LCD that uses amorphous silicon TFT as a switching device. This model is composed of a Transmissive type TFT-LCD Panel, driver circuit, back-light unit. It utilizes Multiple Interface options including Parallel, Serial Peripheral Interface and RGB interfaces providing flexibility for integration with various systems.

Display Size 3.5 inch
Resolution 240 x 320
Portrait orientation
Logic Voltage 2.8V
Brightness 500 cd per m sq
Pitch 0.5mm

Related links