Midas MDT0500AC-HDMI TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels
- RS Stock No.:
- 295-779
- Mfr. Part No.:
- MDT0500AC-HDMI
- Manufacturer:
- Midas
Bulk discount available
Subtotal (1 unit)*
€77.52
(exc. VAT)
€95.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €77.52 |
| 10 + | €69.77 |
*price indicative
- RS Stock No.:
- 295-779
- Mfr. Part No.:
- MDT0500AC-HDMI
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 5in | |
| Interface Type | HDMI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 5in | ||
Interface Type HDMI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Midas 5 inch TFT display has a resolution of 800 x 480 and All Round viewing angles, The interface is HDMI and the display has an operating temp of -20 to +70°C. It has a brightness of 1000 cd/m2.
RoHS compliant
Related links
- Midas MDT0500D2SSR-HDMI TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0500D2SSC-HDMI TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0500EISR-RGB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-HDMI-N-RTXL-CTU TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWA01V1.0A TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWC01V1.0A TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSFWA01V1.0A TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Displaytech DT050TFT-PTS TFT LCD Colour Display / Touch Screen 800 x 480pixels