MikroElektronika MIKROE-6162 TFT LCD Module / Touch Screen, 5in, 800 x 480pixels

Subtotal (1 unit)*

€265.20

(exc. VAT)

€326.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€265.20

*price indicative

RS Stock No.:
296-127
Mfr. Part No.:
MIKROE-6162
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Diagonal Display Size

5in

Interface Type

24-bit

Resolution

800 x 480pixels

Touch Screen

Yes

Display Matrix Technology

TFT

COO (Country of Origin):
RS
The MikroElektronika Resistive is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 5” resistive touch screen driven by the powerful graphics controller that can display the 24- bit colour palette (16.7 million colours), along with a DSP powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application.

2 MB of Flash memory
512 KB of RAM memory
microMIPS mode for up to 35 percent smaller code size
Operating frequency up to 252 MHz
Audio and graphics interfaces

Related links