AUO G101EAN02.1 + PCAP TFT LCD Colour Display, 10.1in WXGA, 1280 x 800pixels
- RS Stock No.:
- 330-845
- Mfr. Part No.:
- G101EAN02.1 + PCAP
- Manufacturer:
- AUO
Subtotal (1 unit)*
€222.54
(exc. VAT)
€273.72
(inc. VAT)
New product - Preorder today
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.54 |
*price indicative
- RS Stock No.:
- 330-845
- Mfr. Part No.:
- G101EAN02.1 + PCAP
- Manufacturer:
- AUO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUO | |
| Diagonal Display Size | 10.1in | |
| Interface Type | LVDS, RGB | |
| Resolution | 1280 x 800pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 216.96 x 135.6mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WXGA | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand AUO | ||
Diagonal Display Size 10.1in | ||
Interface Type LVDS, RGB | ||
Resolution 1280 x 800pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 216.96 x 135.6mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type WXGA | ||
Display Type TFT | ||
- COO (Country of Origin):
- TW
The AUO Color Active Matrix Liquid Crystal Display composed of a TFT LCD panel and LED backlight system. The screen format is intended to support the 16:10 WXGA, 1200(H) x 800(V) screen and 16.7M colors (RGB 6 bits plus Hi-FRC) with LED backlight driving circuit. All input signals are LVDS interface compatible.
Screen diagonal 10.1 inch
Pixels 1280 x 3 RGB x 800
Pixel arrangement RGB vertical stripe
Display mode AHVA normally black
Nominal input voltage VDD 3.3V typical
RoHS compliance
Pixels 1280 x 3 RGB x 800
Pixel arrangement RGB vertical stripe
Display mode AHVA normally black
Nominal input voltage VDD 3.3V typical
RoHS compliance
Related links
- AUO G101EAN02.1 TFT LCD Colour Display 1280 x 800pixels
- Ampire AM-1280800N2TZQW-00H TFT LCD Colour Display 1280 x 800pixels
- RS PRO TFT LCD Display / Touch Screen 1280 x 800pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Ampire AM-1280800N3TZQW-T95H TFT LCD Module / Touch Screen 1280 x 800pixels
- Riverdi RVT101HVSFWN00 TFT LCD Colour Display 1280 x 800pixels
- RS PRO TFT TFT LCD Display 1280 x 800 pixels
- AUO M190ETN01.0 + PCAP TFT LCD Colour Display 1280 x 1024pixels