Midas MDTR0213A-SPI Reflective TFT LCD Module, 2.13in, 122 x 250pixels
- RS Stock No.:
- 331-747
- Mfr. Part No.:
- MDTR0213A-SPI
- Manufacturer:
- Midas
Bulk discount available
Subtotal (1 unit)*
€10.05
(exc. VAT)
€12.36
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.05 |
| 10 + | €9.05 |
*price indicative
- RS Stock No.:
- 331-747
- Mfr. Part No.:
- MDTR0213A-SPI
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 2.13in | |
| Interface Type | SPI | |
| Resolution | 122 x 250pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 26.47 x 51.6mm | |
| Display Matrix Technology | Reflective TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 2.13in | ||
Interface Type SPI | ||
Resolution 122 x 250pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 26.47 x 51.6mm | ||
Display Matrix Technology Reflective TFT | ||
- COO (Country of Origin):
- TW
The Midas 2.13 inch TFT display has a resolution of 122 x 250 and All Round viewing angles. The interface is SPI and the display has an operating temp of -20 to +70°C. It is a 122 x 250 dot matrix mono reflective TFT LCD module. This module is composed of a TFT LCD Panel, driver ICs and FPC. It has ST7305 controller. The ST7305 is a single chip controller/driver for small and medium TFT LCD display that operate at very low frame frequency to conserve power. This chip is capable of supporting up to 264H x 320V pixels and provides a standard 8 bit 8080 parallel interface, 3 wire SPI serial interface and single/dual 4 wire SPI serial interface to configure the system and update the graphics content.
RoHS compliant
Design for low power active matrix a-Si TFT Display
Single chip TFT LCD controller or driver with on chip frame memory
Support for 264H x 320V mono pixels
Outputs bi level 1 bit per pixel source drive
Support multiple frame rate
Supports multiple LCD modes
Design for low power active matrix a-Si TFT Display
Single chip TFT LCD controller or driver with on chip frame memory
Support for 264H x 320V mono pixels
Outputs bi level 1 bit per pixel source drive
Support multiple frame rate
Supports multiple LCD modes
Related links
- Midas MDTR0154A-SPI Reflective TFT LCD Module 200 x 200pixels
- Midas MDTR0420A-SPI Reflective TFT LCD Module 300 x 400pixels
- Midas MDTR0290A-SPI Reflective TFT LCD Module 168 x 384pixels
- Ampire AM-1024600DTZQW-TH0H TFT LCD Module / Touch Screen 1024 x 600pixels
- Ampire AM-19201080NTZQW-T01 TFT LCD Module / Touch Screen 1920 x 1080pixels
- Ampire AM-1280800Q7TZQW-T07H TFT LCD Module / Touch Screen 1280 x 800pixels
- Ampire AM-1024768YBTZQW-TH1H TFT LCD Module / Touch Screen 1024 x 768pixels
- Ampire AM-1280800P2TZQW-TH5H TFT LCD Module / Touch Screen 1280 x 800pixels