4D Systems uLCD-43PT TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
- RS Stock No.:
- 564-910
- Mfr. Part No.:
- uLCD-43PT
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€147.11
(exc. VAT)
€180.95
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €147.11 |
| 5 + | €144.17 |
*price indicative
- RS Stock No.:
- 564-910
- Mfr. Part No.:
- uLCD-43PT
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4.3in | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
Phase Control Thyristors, ON Semiconductor
The 4D Systems Smart display module designed for embedded systems that require vibrant visuals and touch interaction. It features a full-color TFT screen with resistive touch and is powered by a dedicated graphics processor. With flexible connectivity and multimedia support, its well-suited for control panels, automation systems, and compact user interfaces.
Resistive touch display with vivid color output
Interfaces include serial and SPI with I²C for versatile integration
On-board memory card slot for multimedia and data storage
Programmable for custom GUI creation using a high-level IDE
Interfaces include serial and SPI with I²C for versatile integration
On-board memory card slot for multimedia and data storage
Programmable for custom GUI creation using a high-level IDE
Thyristors - ON Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Related links
- 4D Systems uLCD-43DT TFT LCD Colour Display / Touch Screen 480 X 272pixels
- 4D Systems uLCD-43DCT TFT LCD Colour Display / Touch Screen 480 X 272pixels
- 4D Systems gen4-uLCD-43DT-SB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DT TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DCT-SB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DCT-CLB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DCT-CLB-SB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DCT-CLB-AR TFT LCD Colour Display / Touch Screen 480 x 272pixels
