4D Systems gen4-uLCD-28D TFT LCD Colour Display, 2.8in, 240 x 320pixels
- RS Stock No.:
- 564-916
- Mfr. Part No.:
- gen4-uLCD-28D
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€49.01
(exc. VAT)
€60.28
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €49.01 |
| 5 + | €48.04 |
*price indicative
- RS Stock No.:
- 564-916
- Mfr. Part No.:
- gen4-uLCD-28D
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.8in | |
| Interface Type | I2C, SPI | |
| Resolution | 240 x 320pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 57.60 x 43.20mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.8in | ||
Interface Type I2C, SPI | ||
Resolution 240 x 320pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 57.60 x 43.20mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts
Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.
Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm
Tinned metal shell
Flange through hole 3.1 mm
Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts
Note
For shell housings see typically 740-7269 and range.
Standards
IEC 60 807
The 4D Systems Compact intelligent display module with a vibrant, full-color TFT screen and a durable cover lens bezel for clean mounting. Its powered by an advanced graphics processor that supports smooth rendering and flexible connectivity. Ideal for embedded systems where space is limited, it allows for rich visual interfaces and multimedia access.
Color display with touch capability and rugged bezel
Interfaces include serial and SPI with I²C for versatile integration
Programmable for custom GUIs and system control
Interfaces include serial and SPI with I²C for versatile integration
Programmable for custom GUIs and system control
Related links
- 4D Systems gen4-uLCD-28D-CLB TFT LCD Colour Display 240 x 320pixels
- 4D Systems gen4-uLCD-28DT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-28PT TFT LCD Display Module / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-28320240-CTP-IPS TFT LCD Colour Display 240 x 320pixels
- 4D Systems uLCD-28PTU TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems SK-gen4-IoD-28T TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-24D-CLB TFT LCD Colour Display 240 x 320pixels
- 4D Systems gen4-uLCD-24D TFT LCD Colour Display 240 x 320pixels
