4D Systems gen4-uLCD-43D-CLB TFT LCD Colour Display, 4.3in, 480 x 272pixels

Bulk discount available

Subtotal (1 unit)*

€93.14

(exc. VAT)

€114.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€93.14
5 +€87.56

*price indicative

RS Stock No.:
564-925
Mfr. Part No.:
gen4-uLCD-43D-CLB
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

4.3in

Interface Type

I2C, SPI

Resolution

480 x 272pixels

Touch Screen

No

Viewing Area Dimensions

95.04 x 53.86mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU

LM324, LM224, LM2902, NCV2902, Single Supply, Quad Operational Amplifiers, ON Semiconductor


The ON Semiconductor LM324/LM224/LM2902/NCV2902 quad operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V.

The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Four Amplifiers Per Package
Short Circuited Protected Outputs
True Differential Input Stage
Single Supply Operation: 3 V to 32 V
Low Input Bias Currents: 100 nA Maximum (LM324A)
Internally Compensated
ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation

The 4D Systems Smart display module built for embedded systems that demand vibrant visuals and responsive touch interaction. It features a full-color TFT screen with capacitive touch and a rugged cover lens bezel, making it suitable for both industrial and consumer applications. Powered by a dedicated graphics processor, it supports rich GUI development and multimedia playback while offering flexible connectivity for seamless integration.

Capacitive touch display with enhanced brightness and protective bezel
Interfaces include serial and SPI with I²C for versatile system integration
On-board memory card slot for multimedia storage and data logging
Programmable for advanced GUI creation using a high-level IDE


Operational Amplifiers, ON Semiconductor

Related links