4D Systems gen4-uLCD-70DT-SB TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels

Bulk discount available

Subtotal (1 unit)*

€181.44

(exc. VAT)

€223.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€181.44
5 +€177.82

*price indicative

RS Stock No.:
564-943
Mfr. Part No.:
gen4-uLCD-70DT-SB
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

7in

Interface Type

I2C, SPI

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

153.84 x 85.63mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU

ebm-papst AC Ball Bearing Axial Fans


A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.

Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset

Approvals

UL; CSA; VDE
The 4D Systems Smart display module tailored for embedded systems that require vivid visuals and responsive touch interaction. It features a full-color TFT screen with capacitive touch and a rugged cover lens bezel, making it suitable for both industrial and consumer environments. Powered by a dedicated graphics processor, it supports rich GUI development, multimedia playback, and flexible connectivity.

Capacitive touch display with enhanced brightness and protective bezel
Interfaces include serial and SPI with I²C for seamless integration
On-board memory card slot for multimedia and data storage
Programmable for advanced GUI creation using a high level IDE

Related links