4D Systems gen4-4DPi-70CT-CLB TFT LCD Colour Display / Touch Screen, 7in, 480 x 800pixels

Subtotal (1 unit)*

€88.24

(exc. VAT)

€108.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.24

*price indicative

RS Stock No.:
564-953
Mfr. Part No.:
gen4-4DPi-70CT-CLB
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

7in

Interface Type

SPI

Resolution

480 x 800pixels

Touch Screen

Yes

Display Matrix Technology

TFT

COO (Country of Origin):
AU
The 4D Systems 7.0 inch capacitive touch display module designed to serve as the primary output screen for Raspberry Pi systems. It features an 800x480 resolution TFT LCD with a cover lens bezel and connects via a high-speed 48MHz SPI interface. With on-board processing and SPI compression, it delivers smooth graphics performance and supports Raspbian OS for seamless integration.

High speed 48MHz SPI interface with on-board processor and compression
Mounting options include adhesive bezel or standard screw holes

Related links