MikroElektronika MIKROE-6588 IPS TFT LCD Colour Display, 1.54in, 240 x 240pixels
- RS Stock No.:
- 616-979
- Mfr. Part No.:
- MIKROE-6588
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€14.96
(exc. VAT)
€18.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.96 |
*price indicative
- RS Stock No.:
- 616-979
- Mfr. Part No.:
- MIKROE-6588
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 1.54in | |
| Interface Type | SPI | |
| Resolution | 240 x 240pixels | |
| Display Matrix Technology | IPS TFT | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 1.54in | ||
Interface Type SPI | ||
Resolution 240 x 240pixels | ||
Display Matrix Technology IPS TFT | ||
- COO (Country of Origin):
- RS
The MikroElektronika LCD IPS 1.54 inch Display from EastRising Technology is a compact, high-quality screen designed for applications requiring clear and vivid visuals. With a brightness of 400 cd/m², this display delivers sharp and vibrant images while maintaining efficient power consumption. Though not sunlight-readable, it ensures excellent performance under standard lighting conditions. Ideal for handheld devices, smart displays, and control panels, this display provides a crisp and high-quality visual experience in compact applications.
15 pin FPC connector for secure and reliable integration
With a 240x240 resolution
IPS technology
Wide 80° viewing angle
With a 240x240 resolution
IPS technology
Wide 80° viewing angle
Related links
- Riverdi RVA15HI-NUCLEO64A TFT TFT LCD Display / Touch Screen 240 x 240pixels
- MikroElektronika MIKROE-2164 TFT LCD Colour Display 320 x 240pixels
- MikroElektronika MIKROE-2161 TFT LCD Colour Display 320 x 240pixels
- MikroElektronika MIKROE-2163 TFT LCD Colour Display / Touch Screen 320 x 240pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP IPS TFT LCD Colour Display 320 x 240pixels
- MikroElektronika MIKROE-2156 TFT LCD Colour Display 240 x 320pixels
- MikroElektronika MIKROE-2277 TFT LCD Colour Display / Touch Screen 240 x 320pixels
- MikroElektronika MIKROE-2158 TFT LCD Colour Display / Touch Screen 240 x 320pixels
