4D Systems gen4-ESP32-32CT TFT LCD Colour Display / Touch Screen, 3.2in, 240 x 320pixels

Bulk discount available

Subtotal (1 unit)*

€59.58

(exc. VAT)

€73.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€59.58
5 +€56.00

*price indicative

RS Stock No.:
649-227
Mfr. Part No.:
gen4-ESP32-32CT
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

3.2in

Interface Type

I2C, SPI, UART

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

48.6 x 64.8mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU
The 4D Systems Gen4-ESP32 intelligent display modules is designed and manufactured by 4D Systems and is available in 3.2 inch sizes. They are offered in non-touch, capacitive touch, and capacitive touch with cover lens bezel options, with resistive touch not available due to PCB space constraints for an RTP controller. Powered by the ESP32-S3R8 processor, these modules provide multiple GPIO including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for the LCD touchscreen, Quad SPI flash, microSD card, and native USB-C. They feature an SPI interface between the ESP32-S3R8 processor and the TFT LCD display.

Display full colours images, animations, icons and video clips
RoHS and REACH compliant
CE and EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated

Related links