4D Systems gen4-ESP32-43CT TFT LCD Colour Display / Touch Screen, 4.3in, 800 x 480pixels
- RS Stock No.:
- 649-230
- Mfr. Part No.:
- gen4-ESP32-43CT
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€89.36
(exc. VAT)
€109.91
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €89.36 |
| 5 + | €84.00 |
*price indicative
- RS Stock No.:
- 649-230
- Mfr. Part No.:
- gen4-ESP32-43CT
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Interface Type | I2C, SPI, UART | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95.04 x 53.86mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4.3in | ||
Interface Type I2C, SPI, UART | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95.04 x 53.86mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems Gen4-ESP32 intelligent display modules is designed and manufactured by 4D Systems and is available in 4.3 inch sizes. They are offered in non-touch, resistive touch, capacitive touch, and capacitive touch with cover lens bezel options. Powered by the ESP32-S3R8 processor, these modules provide multiple GPIO including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for the LCD touchscreen, real time clock, Quad SPI flash, microSD card, 8-bit IO expander, and native USB-C. They feature an RGB interface between the ESP32-S3R8 processor and the 800x480 resolution TFT LCD display.
Display full colours images, animations, icons and video clips
RoHS and REACH compliant
CE and EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
RoHS and REACH compliant
CE and EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
Related links
- 4D Systems gen4-ESP32-43CT-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-ESP32-43T TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-4DPi-43CT-CLB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-4DCAPE-43CT-CLB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-RP2350-43CT TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-ESP32-70CT TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-ESP32-70T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-ESP32-50CT TFT TFT LCD Display / Touch Screen 800 x 480pixels
