4D Systems gen4-RP2350-28T TFT TFT LCD Display / Touch Screen, 3.5in QVGA, 240 x 320pixels
- RS Stock No.:
- 649-281
- Mfr. Part No.:
- gen4-RP2350-28T
- Manufacturer:
- 4D Systems
Subtotal (1 unit)*
€48.75
(exc. VAT)
€59.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 February 2026
- Plus 3 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.75 |
*price indicative
- RS Stock No.:
- 649-281
- Mfr. Part No.:
- gen4-RP2350-28T
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.5in | |
| Interface Type | FFC | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 57.60 x 43.20mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | QVGA | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.5in | ||
Interface Type FFC | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 57.60 x 43.20mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type QVGA | ||
- COO (Country of Origin):
- AU
The 4D Systems Intelligent Display Module is designed and manufactured by 4D Systems, offering an MCU-16 (8080) interface between the RP2350B processor and TFT LCD displays. The RP2350B processor provides multiple GPIOs, including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for Quad SPI flash, microSD card, and native USB-C. The user interface to the gen4-RP2350 series features a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, enabling easy connection to applications, motherboards, or accessory boards for enhanced functionality.
16MB of External quad SPI Flash
8MB of external quad SPI PSRAM
3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model
RoHS and REACH compliant
PCB is UL 94V-0 flammability rated
8MB of external quad SPI PSRAM
3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model
RoHS and REACH compliant
PCB is UL 94V-0 flammability rated
Related links
- 4D Systems gen4-RP2350-32T TFT TFT LCD Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-RP2350-28CT TFT TFT LCD Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-RP2350-28CT-CLB TFT TFT LCD Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-RP2350-32 TFT TFT LCD Display 240 x 320pixels
- 4D Systems gen4-RP2350-28 TFT TFT LCD Display 240 x 320pixels
- 4D Systems gen4-ESP32-28 TFT TFT LCD Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-ESP32-28CT TFT TFT LCD Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-ESP32-24CT TFT TFT LCD Display / Touch Screen 240 x 320pixels
