4D Systems gen4-RP2350-50CT TFT TFT LCD Display / Touch Screen, 3.5in WVGA, 800 x 480pixels

Bulk discount available

Subtotal (1 unit)*

€98.39

(exc. VAT)

€121.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€98.39
5 +€92.47

*price indicative

RS Stock No.:
649-294
Mfr. Part No.:
gen4-RP2350-50CT
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

3.5in

Interface Type

FFC

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108.00 x 64.80mm

Display Matrix Technology

TFT

Graphics Array Type

WVGA

COO (Country of Origin):
AU
The 4D Systems Intelligent Display Module is designed and manufactured by 4D Systems, offering an RGB interface between the RP2350B processor and 800x480 resolution TFT LCD displays. The RP2350B processor provides multiple GPIOs, including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for Quad SPI flash, microSD card, and native USB-C. The user interface to the gen4-RP2350 series features a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, enabling easy connection to applications, motherboards, or accessory boards for enhanced functionality. This series of boards is compatible with the 4D Systems Workshop5 IDE, utilizing the Raspberry Pi Pico SDK and 4D Systems purpose-built libraries for a feature-rich design and programming experience.

16MB of External quad SPI Flash
8MB of external quad SPI PSRAM
3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model
RoHS and REACH compliant
PCB is UL 94V-0 flammability rated

Related links