Riverdi RVT43ULBNWC01 TFT TFT LCD Display / Touch Screen, 4.3in, 480 x 272pixels
- RS Stock No.:
- 672-216
- Mfr. Part No.:
- RVT43ULBNWC01
- Brand:
- Riverdi
Bulk discount available
Subtotal (1 unit)*
€74.96
(exc. VAT)
€92.20
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €74.96 |
| 5 + | €73.46 |
*price indicative
- RS Stock No.:
- 672-216
- Mfr. Part No.:
- RVT43ULBNWC01
- Brand:
- Riverdi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 4.3in | |
| Interface Type | QSPI, SPI | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95.04 x 53.86mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 4.3in | ||
Interface Type QSPI, SPI | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95.04 x 53.86mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 4.3 inch TFT display features a capacitive touchscreen with a decorative cover glass, available in black and white versions. Offering a 480x272 resolution, it delivers vibrant and sharp visuals, powered by the robust BT815 graphics controller for smooth performance. The display supports the standard SPI/QSPI interface, ensuring quick and efficient data transfer for embedded systems.
Decorative cover glass available in black or white
480x272 resolution for crisp, vibrant visuals
Standard SPI/QSPI interface for fast data transfer
480x272 resolution for crisp, vibrant visuals
Standard SPI/QSPI interface for fast data transfer
Related links
- Riverdi RVT43HLBNWC00-B TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Riverdi RVT43HLTNWC00-B TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Bridgetek IDM2040-43A TFT LCD Display / Touch Screen 480 x 272pixels
- Eaton 199740 EASY-RTD-DC-43-03B1-00 TFT TFT LCD Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2168 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems SK-43DCT TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems uLCD-43DT TFT LCD Colour Display / Touch Screen 480 X 272pixels
- 4D Systems SK-43DT TFT LCD Colour Display / Touch Screen 480 x 272pixels