Bridgetek IDM2040-43A TFT LCD Display / Touch Screen, 4.3in, 480 x 272pixels
- RS Stock No.:
- 351-810
- Mfr. Part No.:
- IDM2040-43A
- Manufacturer:
- Bridgetek
Subtotal (1 unit)*
€178.21
(exc. VAT)
€219.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.21 |
*price indicative
- RS Stock No.:
- 351-810
- Mfr. Part No.:
- IDM2040-43A
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Diagonal Display Size | 4.3in | |
| Interface Type | Ethernet, USB | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Diagonal Display Size 4.3in | ||
Interface Type Ethernet, USB | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
- COO (Country of Origin):
- CN
The Bridgetek intelligent display module featuring a 4.3 inch 480x272 resolution TFT LCD panel with capacitive touch panel. The module carries Bridgetek's new embedded video engine controller BT883Q supported by a low-cost high-performance Raspberry PI RP2040 microcontroller. Apart from on board UART, I2C and SPI interfaces, users can also extend communication with two add-on accessories board to include RS232 and RS485 channels. The input power source can either be from USB host or charger or UART-SIP connector.
SPI pin headers for Adafruit Wi-Fi module or other peripherals
6-position header for mating with FTDI TTL cables
RS232 transceiver adaptor (optional add-on module)
RS485 transceiver adaptor (optional add-on module)
Hardware reset button
RP2040 DFU button
Precision fitted bezel in black
CE, FCC and UKCA certified
6-position header for mating with FTDI TTL cables
RS232 transceiver adaptor (optional add-on module)
RS485 transceiver adaptor (optional add-on module)
Hardware reset button
RP2040 DFU button
Precision fitted bezel in black
CE, FCC and UKCA certified
Related links
- Riverdi RVT43ULBNWC01 TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Riverdi RVT43HLTNWC00-B TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Riverdi RVT43HLBNWC00-B TFT TFT LCD Display / Touch Screen 480 x 272pixels
- 4D Systems 4DCAPE-43T TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems 4DLCD-43480272-CTP-CLB-IPS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems 4DLCD-FT843 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2168 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems SK-43DCT TFT LCD Colour Display / Touch Screen 480 x 272pixels
