Riverdi RVT43HLTNWC00-B TFT TFT LCD Display / Touch Screen, 4.3in, 480 x 272pixels
- RS Stock No.:
- 672-206
- Mfr. Part No.:
- RVT43HLTNWC00-B
- Manufacturer:
- Riverdi
Bulk discount available
Subtotal (1 unit)*
€74.04
(exc. VAT)
€91.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €74.04 |
| 5 + | €72.56 |
*price indicative
- RS Stock No.:
- 672-206
- Mfr. Part No.:
- RVT43HLTNWC00-B
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 4.3in | |
| Interface Type | RGB | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95.04 x 53.86mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 4.3in | ||
Interface Type RGB | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95.04 x 53.86mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 4.3 inch TFT display offers 480x272px resolution for sharp and detailed image output. It supports an RGB interface for fast and efficient data transmission. With a high brightness of 850 cd/m², the display ensures clear visibility in bright environments, making it ideal for industrial and outdoor use.
Full viewing angle
Industrial projected capacitive touch screen
Optical bonding
Black decorative cover glass
Industrial projected capacitive touch screen
Optical bonding
Black decorative cover glass
Related links
- Riverdi RVT43HLBNWC00-B TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Riverdi RVT43ULBNWC01 TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Bridgetek IDM2040-43A TFT LCD Display / Touch Screen 480 x 272pixels
- Eaton 199740 EASY-RTD-DC-43-03B1-00 TFT TFT LCD Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2168 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems SK-43DCT TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems uLCD-43DT TFT LCD Colour Display / Touch Screen 480 X 272pixels
- 4D Systems SK-43DT TFT LCD Colour Display / Touch Screen 480 x 272pixels