Eaton 199740 EASY-RTD-DC-43-03B1-00 TFT TFT LCD Display / Touch Screen, 4.3in WVGA, 480 x 272pixels
- RS Stock No.:
- 250-893
- Mfr. Part No.:
- 199740 EASY-RTD-DC-43-03B1-00
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€217.00
(exc. VAT)
€266.91
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.00 |
*price indicative
- RS Stock No.:
- 250-893
- Mfr. Part No.:
- 199740 EASY-RTD-DC-43-03B1-00
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Diagonal Display Size | 4.3in | |
| Interface Type | Ethernet, USB | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Diagonal Display Size 4.3in | ||
Interface Type Ethernet, USB | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
Graphics Array Type WVGA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton touch panel represents a blend of innovative technology and user-friendly design, tailored for the easyE4 product range. Engineered with a 4.3-inch TFT colour display, it ensures clarity and responsiveness in operation, providing an intuitive interface for users. The standard front, fully enclosed design not only enhances aesthetic appeal but also offers superior protection, meeting IP20 standards. With its robust resistive touch technology, it's built to withstand the rigours of everyday use, while a standard pre-installed application software eliminates the need for complex programming. This product is compatible with a range of devices, making it an essential tool for modern automation solutions.
High-resolution 480x272 px display for sharp visuals
Integrated Ethernet and USB interfaces for seamless connectivity
Durable resistive touch interface that responds well to user interaction
Pre-installed software simplifies installation and operation
Compact size allows for versatile mounting in various applications
Meets CE and RoHS compliance for environmentally conscious usage
Supports a wide voltage range, ensuring reliability in diverse conditions
Integrated Ethernet and USB interfaces for seamless connectivity
Durable resistive touch interface that responds well to user interaction
Pre-installed software simplifies installation and operation
Compact size allows for versatile mounting in various applications
Meets CE and RoHS compliance for environmentally conscious usage
Supports a wide voltage range, ensuring reliability in diverse conditions
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480EZ-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480MB-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-HDMI-HR-RSXP-CTU IPS TFT TFT LCD Display / Touch Screen 800 x
- Riverdi RVT43ULBNWC01 TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Riverdi RVT43HLTNWC00-B TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Riverdi RVT43HLBNWC00-B TFT TFT LCD Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-3907 TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Bridgetek IDM2040-43A TFT LCD Display / Touch Screen 480 x 272pixels
