Riverdi RVT121HVHFWCA0-B IPS TFT TFT LCD Display / Touch Screen, 12.1in, 1280 x 800pixels
- RS Stock No.:
- 672-228
- Mfr. Part No.:
- RVT121HVHFWCA0-B
- Manufacturer:
- Riverdi
Subtotal (1 unit)*
€325.90
(exc. VAT)
€400.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.90 |
*price indicative
- RS Stock No.:
- 672-228
- Mfr. Part No.:
- RVT121HVHFWCA0-B
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 12.1in | |
| Interface Type | HDMI | |
| Resolution | 1280 x 800pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.96 x 135.60mm | |
| Display Matrix Technology | IPS TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 12.1in | ||
Interface Type HDMI | ||
Resolution 1280 x 800pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.96 x 135.60mm | ||
Display Matrix Technology IPS TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 12.1 inch TFT display offers a high-resolution 1280x800px screen for sharp and vibrant visuals. With a brightness of 850cd/m², it ensures excellent readability in various lighting conditions. The full IPS viewing angles deliver consistent, accurate colors from any perspective. Featuring an industrial-grade projected capacitive touch screen, it provides precise and responsive touch control, making it ideal for rugged and demanding industrial applications.
Plug and play HDMI interface
Plug and play USB-C interface for touch control
Support internal and external backlight PWM control
Metal mounting frame
Plug and play USB-C interface for touch control
Support internal and external backlight PWM control
Metal mounting frame
Related links
- Riverdi RVT121HVLNWC00-B IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSNWC00-BV1.0A IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVHFWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT101HVHNWC00-B IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSNWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVHNWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSFWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT101HVSNWC00-BV1.0A IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels