Displaytech DT024CTFT-TS TFT LCD Colour Display / Touch Screen, 2.4in QVGA, 240 x 320pixels

Subtotal (1 box of 150 units)*

€2,507.10

(exc. VAT)

€3,083.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
150 +€16.714€2,507.10

*price indicative

RS Stock No.:
146-1605
Mfr. Part No.:
DT024CTFT-TS
Manufacturer:
Displaytech
Find similar products by selecting one or more attributes.
Select all

Brand

Displaytech

Diagonal Display Size

2.4in

Interface Type

Parallel, RGB

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

37 x 49mm

Supply Voltage

-0.3 → +4.6 V dc

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

dc

Dimensions

59.46 x 42.72 x 3.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

200cd/m²

Graphics Array Type

QVGA

Number of Colours

262,144

Contrast Ratio

350:1

Viewing Area Height

36.72mm

Width

42.72mm

Aspect Ratio

4:3

Operating Temperature Range

-20 → +70°C

Viewing Area Width

48.96mm

Response Time

20ms

Depth

3.8mm

Height

59.46mm

COO (Country of Origin):
CN

Displaytech TFT LCD Display Modules


Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.

• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 o’clock (DT035TFT and DT035TFT-TS are: 12 o’clock)
• Touch screen versions come fitted with a 4 wire resistive touch screen

Note

Suitable 45-way, 0.5mm pitch, 0.3mm thickness (with stiffener) FFC/FPC connectors for use with these Displaytech TFT LCD display modules are: 738-8950, 772-7027 or 772-6756.

Displaytech LCD Module


The Displaytech TFT LCD module has a resolution of 240 x 320 pixels and diagonal display size of 2.4in. It is designed to combine performance with value. This reliable TFT LCD module is suitable for a wide variety of industrial, medical and consumer applications. The driver ICs is mounted directly on to the glass.
Note
Suitable 45-way, 0.5mm pitch, 0.3mm thickness (with stiffener) FFC/FPC connectors for use with these Displaytech TFT LCD modules are 738-8950, 772-7027 or 772-6756.

Features and Benefits


Connection to drive the display module is via FPC (Flexible Printed Circuit)
DC voltage input
LED backlight
Touch screen versions come fitted with a 4 wire resistive touch screen
Transmissive display mode
Interface type is RGB
Operating temperature is between -20°C and 70°C


Displaytech Colour LCD Graphic Dispalys

Related links