Midas MCT046A12W800320LML TFT LCD Colour Display, 4.6in, 800 x 320pixels
- RS Stock No.:
- 168-5717
- Mfr. Part No.:
- MCT046A12W800320LML
- Manufacturer:
- Midas
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5717
- Mfr. Part No.:
- MCT046A12W800320LML
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 4.6in | |
| Resolution | 800 x 320pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 118 x 89mm | |
| Touch Screen Type | None | |
| Supply Voltage | 30 V | |
| Backlight Type | CCFL, LED | |
| Dimensions | 141.12 x 101.55 x 6.3mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 1500cd/m² | |
| Operating Temperature Range | -20 → +70°C | |
| Viewing Area Width | 117.9mm | |
| Display Type | TFT LCD | |
| Power Supply Included | Yes | |
| Viewing Area Height | 89.1mm | |
| Voltage Rating | 30V | |
| Width | 141.12mm | |
| Height | 6.3mm | |
| Series | A | |
| Current Rating | 8mA | |
| Contrast Ratio | 350 | |
| Response Time | 30 ms, 50 ms | |
| Depth | 101.55mm | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 4.6in | ||
Resolution 800 x 320pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 118 x 89mm | ||
Touch Screen Type None | ||
Supply Voltage 30 V | ||
Backlight Type CCFL, LED | ||
Dimensions 141.12 x 101.55 x 6.3mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 1500cd/m² | ||
Operating Temperature Range -20 → +70°C | ||
Viewing Area Width 117.9mm | ||
Display Type TFT LCD | ||
Power Supply Included Yes | ||
Viewing Area Height 89.1mm | ||
Voltage Rating 30V | ||
Width 141.12mm | ||
Height 6.3mm | ||
Series A | ||
Current Rating 8mA | ||
Contrast Ratio 350 | ||
Response Time 30 ms, 50 ms | ||
Depth 101.55mm | ||
- COO (Country of Origin):
- CN
These full colour (RGB) displays are available in various resolutions. Orientation includes landscape or portrait versions. Operating temperature ranges include standard (0 to +50 deg C) and wide (-20 to +70 deg C). To meet the demands of customer applications these displays are available with viewing angles of 6 and 12 o'clock. Standard TFTs are transmissive mode but we can also offer hyper amorphous silicon (HAST) modules which are sunlight readable. All of our TFT products include backlighting using either LED or CCFL.
This product is composed of a TFT LCD panel, Driver IC'S, FPC, control board and a backlight unit.
