Displaytech INT043BTFT-TS TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
- RS Stock No.:
- 171-1708
- Mfr. Part No.:
- INT043BTFT-TS
- Manufacturer:
- Displaytech
Subtotal (1 box of 50 units)*
€3,714.20
(exc. VAT)
€4,568.45
(inc. VAT)
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €74.284 | €3,714.20 |
*price indicative
- RS Stock No.:
- 171-1708
- Mfr. Part No.:
- INT043BTFT-TS
- Manufacturer:
- Displaytech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Displaytech | |
| Diagonal Display Size | 4.3in | |
| Interface Type | 8-Bit, 9-Bit, 16-Bit, 18-Bit, SPI | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95 x 54mm | |
| Touch Screen Type | Resistive | |
| Supply Voltage | 17 V | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 220cd/m² | |
| Height | 70mm | |
| Width | 116mm | |
| Number of Colours | 262,144 | |
| Contrast Ratio | 450:1 | |
| Operating Temperature Range | -20 → +70°C | |
| Power Supply Included | Yes | |
| Response Time | 30ms | |
| Select all | ||
|---|---|---|
Brand Displaytech | ||
Diagonal Display Size 4.3in | ||
Interface Type 8-Bit, 9-Bit, 16-Bit, 18-Bit, SPI | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95 x 54mm | ||
Touch Screen Type Resistive | ||
Supply Voltage 17 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 220cd/m² | ||
Height 70mm | ||
Width 116mm | ||
Number of Colours 262,144 | ||
Contrast Ratio 450:1 | ||
Operating Temperature Range -20 → +70°C | ||
Power Supply Included Yes | ||
Response Time 30ms | ||
- COO (Country of Origin):
- CN
Displaytech Integrated TFT Modules
A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.
• Built-in LCD controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller
RAIO RA8872 Controlled Displays
Soloman Systech SSD1963 Controlled Displays
Displaytech Colour LCD Graphic Dispalys
Related links
- Displaytech INT043BTFT-TS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- Displaytech DT043BTFT-TS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- Displaytech DT043BTFT-PTS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems 4DLCD-FT843 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2168 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems SK-43DCT TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2167 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems uLCD-43DT TFT LCD Colour Display / Touch Screen 480 X 272pixels
