NEC NL10276BC20-18 TFT LCD Colour Display, 10.4in XGA, 1024 x 768pixels
- RS Stock No.:
- 171-1810
- Mfr. Part No.:
- NL10276BC20-18
- Manufacturer:
- NEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1810
- Mfr. Part No.:
- NL10276BC20-18
- Manufacturer:
- NEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Diagonal Display Size | 10.4in | |
| Interface Type | LVDS | |
| Resolution | 1024 x 768pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 210.432 x 157.824mm | |
| Touch Screen Type | None | |
| Supply Voltage | 3.3 V | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Dimensions | 228 x 9.2 x 178.5mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Brightness | 400cd/m² | |
| Graphics Array Type | XGA | |
| Aspect Ratio | 4:3 | |
| Viewing Area Width | 210.432mm | |
| Width | 228mm | |
| Depth | 9.2mm | |
| Height | 178.5mm | |
| Response Time | 18ms | |
| Operating Temperature Range | -30 → +80°C | |
| Power Supply Included | Yes | |
| Number of Colours | 16,777,216 | |
| Contrast Ratio | 900:1 | |
| Viewing Area Height | 157.824mm | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Diagonal Display Size 10.4in | ||
Interface Type LVDS | ||
Resolution 1024 x 768pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 210.432 x 157.824mm | ||
Touch Screen Type None | ||
Supply Voltage 3.3 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 228 x 9.2 x 178.5mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Brightness 400cd/m² | ||
Graphics Array Type XGA | ||
Aspect Ratio 4:3 | ||
Viewing Area Width 210.432mm | ||
Width 228mm | ||
Depth 9.2mm | ||
Height 178.5mm | ||
Response Time 18ms | ||
Operating Temperature Range -30 → +80°C | ||
Power Supply Included Yes | ||
Number of Colours 16,777,216 | ||
Contrast Ratio 900:1 | ||
Viewing Area Height 157.824mm | ||
- COO (Country of Origin):
- JP
NEC TFT Panels
High-contrast, high-brightness TFT panels
CCFL or LED backlit
Wide viewing angle
Communication: LVDS
CCFL or LED backlit
Wide viewing angle
Communication: LVDS
Note
CCFL backlit panels require an inverter which is available separately.
NEC Colour Graphic LCD Displays
