Displaytech DT028BTFT TFT TFT LCD Display / Touch Screen, 2.8in, 240 x 320pixels

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-5797
Mfr. Part No.:
DT028BTFT
Manufacturer:
Displaytech
Find similar products by selecting one or more attributes.
Select all

Brand

Displaytech

Diagonal Display Size

2.8in

Interface Type

MCU, RGB

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

43 x 58mm

Supply Voltage

2.6 → 3.3 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

ac

Dimensions

50 x 2.7 x 69.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

280cd/m²

Contrast Ratio

500:1

Width

50mm

Depth

2.7mm

Viewing Area Height

57.6mm

Series

DT028

Operating Temperature Range

-20 → +70°C

Voltage Rating

2.6 → 3.3V

Height

69.2mm

Display Type

TFT

Current Rating

0.1 (Sleep) mA, 15 (Normal) mA

Response Time

10ms

Viewing Area Width

43.2mm

COO (Country of Origin):
CN

Displaytech LCD Display


The Displaytech DT028 series LCD is a 2.8in active matrix TFT module with 240(RGB) x 320 resolution. It offers an active viewing area with a width of 43.2mm and a height of 57.6mm. It employs a-Si (amorphous silicon) based TFT LCD that uses Ilitek ILI9341 as a chip driver. This display features a response time of 10ms. It has a width of 50mm, a height of 69.2mm and depth of 2.7mm.

Features and Benefits


• 20,000hrs lifetime
• Brightness is 280cd/m²
• Operating temperature ranges between -20°C and 70°C
• Touch screen

Applications


• Digital equipment
• Mobile navigators
• Video systems