Login / Register to access your benefits
Recently searched

    4D Systems gen4-FT813-70CTP-CLB TFT LCD Colour Display / Touch Screen, 7in WVGA, 800 x 480pixels

    Bulk discount available

    Subtotal (1 unit)*

    €92.05

    (exc. VAT)

    €113.22

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€92.05
    5 - 9€87.45
    10 - 24€81.01
    25 - 49€78.25
    50 +€75.48

    *price indicative

    RS Stock No.:
    204-2723
    Mfr. Part No.:
    gen4-FT813-70CTP-CLB
    Manufacturer:
    4D Systems
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    4D Systems

    Diagonal Display Size

    7in

    Interface Type

    SPI

    Resolution

    800 x 480pixels

    Touch Screen

    Yes

    Viewing Area Dimensions

    154 x 86mm

    Supply Voltage

    5 V

    Touch Screen Type

    Capacitive

    Backlight Type

    LCD

    Display Matrix Technology

    TFT

    Graphics Array Type

    WVGA

    Related links