4D Systems pixxiLCD-13P2-CTP-CLB TFT LCD Colour Display / Touch Screen, 1.3in, 240 x 240pixels

Bulk discount available

Subtotal (1 unit)*

€47.30

(exc. VAT)

€58.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€47.30
5 - 9€44.93
10 +€43.28

*price indicative

RS Stock No.:
204-2726
Mfr. Part No.:
pixxiLCD-13P2-CTP-CLB
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

1.3in

Interface Type

SPI

Resolution

240 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

49 x 49mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU
The 4D Systems 1.3 inch capacitive touch embedded graphic display featured with powerful Intelligent TFT IPS display module powered by PIXXI-28. It can display full-colour images, animations, icons and video clips.

Low cost
Master I2C port
Supports all available windows fonts
Single 5V supply

Related links