Ampire AM-1024768Z3TZQW-TH0H TFT LCD Module / Touch Screen, 12.1in XGA, 1024 x 768pixels
- RS Stock No.:
- 205-6995
- Mfr. Part No.:
- AM-1024768Z3TZQW-TH0H
- Manufacturer:
- Ampire
Bulk discount available
Subtotal (1 unit)*
€783.28
(exc. VAT)
€963.43
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €783.28 |
| 5 - 9 | €745.68 |
| 10 - 24 | €712.00 |
| 25 + | €681.46 |
*price indicative
- RS Stock No.:
- 205-6995
- Mfr. Part No.:
- AM-1024768Z3TZQW-TH0H
- Manufacturer:
- Ampire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ampire | |
| Diagonal Display Size | 12.1in | |
| Resolution | 1024 x 768pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 246 x 184mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | XGA | |
| Select all | ||
|---|---|---|
Brand Ampire | ||
Diagonal Display Size 12.1in | ||
Resolution 1024 x 768pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 246 x 184mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type XGA | ||
- COO (Country of Origin):
- TW
The Ampire 12.1 inch TFT Liquid Crystal Display module is a colour active matrix thin film transistor (TFT) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. It is composed of a TFT LCD panel, a driving circuit and a back
HD resolution
Normally black LCD type
Includes RGB vertical stripe
Normally black LCD type
Includes RGB vertical stripe
Related links
- Ampire AM-1024768YBTZQW-TH1H TFT LCD Module / Touch Screen 1024 x 768pixels
- Ampire AM-1024768JTZQW-T03H TFT LCD Module / Touch Screen 1024 x 768pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Ampire AM-1280800Q7TZQW-T07H TFT LCD Module / Touch Screen 1280 x 800pixels
- Ampire AM-1024600DTZQW-TH0H TFT LCD Module / Touch Screen 1024 x 600pixels
- RS PRO TFT LCD Display / Touch Screen 1024 x 768pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1024 x 768pixels
- Ampire AM-1024600YATZQW-TA6H TFT LCD Module / Touch Screen 1024 x 600pixels
