4D Systems gen4-uLCD-43DCT TFT LCD Display Module / Touch Screen, 4.3in
- RS Stock No.:
- 210-8011
- Mfr. Part No.:
- gen4-uLCD-43DCT
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€130.20
(exc. VAT)
€160.15
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €130.20 |
| 5 - 9 | €128.89 |
| 10 + | €122.51 |
*price indicative
- RS Stock No.:
- 210-8011
- Mfr. Part No.:
- gen4-uLCD-43DCT
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Interface Type | I2C, SPI | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95 x 54mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4.3in | ||
Interface Type I2C, SPI | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95 x 54mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
The 4d Systems gen4-ulcd series of display is a 4.3", 480x272 pixels, slim Intelligent Display Module with embedded DIABLO16 processor. This specific gen4 module comes with Resistive Touch (DT), or Capacitive Touch (DCT), microSD memory Storage, GPIO and Communications, along with multiple millisecond resolution timers, and Audio Generation built-in.
480 x 272 Resolution, RGB 65K true to life colours, TFT Screen with integrated 4-wire Resistive Touch Panel (DT) or Capacitive Touch Panel (DCT)
6 banks of 32750 bytes of Flash memory for User Application Code and Data
32Kb of SRAM purely for the User
16 General Purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs
6 banks of 32750 bytes of Flash memory for User Application Code and Data
32Kb of SRAM purely for the User
16 General Purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs
Related links
- 4D Systems gen4-uLCD-43DCT-CLB-AR TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems uLCD-43DCT TFT LCD Colour Display / Touch Screen 480 X 272pixels
- 4D Systems gen4-uLCD-43DCT-CLB-HR TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-43DCT-CLB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DCT-SB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DCT-CLB-SB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-32PT-AR TFT LCD Display Module / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-24PT-AR TFT LCD Display Module / Touch Screen 240 x 320pixels
