Display Visions EA TFT028-23AINN TFT TFT LCD Display / Touch Screen, 2.8in, 240 x 320pixels
- RS Stock No.:
- 221-1847
- Mfr. Part No.:
- EA TFT028-23AINN
- Manufacturer:
- Display Visions
Subtotal (1 unit)*
€33.98
(exc. VAT)
€41.80
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.98 |
*price indicative
- RS Stock No.:
- 221-1847
- Mfr. Part No.:
- EA TFT028-23AINN
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Diagonal Display Size | 2.8in | |
| Interface Type | SPI | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 43.2 x 57.6mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Diagonal Display Size 2.8in | ||
Interface Type SPI | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 43.2 x 57.6mm | ||
Display Matrix Technology TFT | ||
The Electronic Assembly EA TFT028-23AINN is a 2.8 inches TFT. With its IPS technology these displays provide full viewing angle with all-angle colour stability management (AACS).
It supports wide temperature range, from 20°C to +70°C
Related links
- Display Visions EA TFT028-23AITC TFT TFT LCD Display / Touch Screen 240 x 320pixels
- Display Visions EA TFT020-23AINN TFT TFT LCD Display / Touch Screen 240 x 320pixels
- Displaytech DT028BTFT-TS TFT TFT LCD Display / Touch Screen 240 x 320pixels
- 4D Systems uLCD-28PTU TFT LCD Colour Display / Touch Screen 240 x 320pixels
- TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-28QA TFT LCD Colour Display / Touch Screen 240 x 320pixels
- Midas MDT0280A1IHR-MULTI TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-28DT TFT LCD Colour Display / Touch Screen 240 x 320pixels
