Displaytech DT070DTFT-IPS-HB-PTS LCD Colour Display, 7in, 1024 x 600pixels
- RS Stock No.:
- 240-9531
- Mfr. Part No.:
- DT070DTFT-IPS-HB-PTS
- Manufacturer:
- Displaytech
Bulk discount available
Subtotal (1 unit)*
€91.87
(exc. VAT)
€113.00
(inc. VAT)
In Stock
- Plus 82 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €91.87 |
| 10 - 24 | €88.20 |
| 25 + | €85.99 |
*price indicative
- RS Stock No.:
- 240-9531
- Mfr. Part No.:
- DT070DTFT-IPS-HB-PTS
- Manufacturer:
- Displaytech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Displaytech | |
| Diagonal Display Size | 7in | |
| Interface Type | LVDS | |
| Resolution | 1024 x 600pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 154.21 x 85.92mm | |
| Select all | ||
|---|---|---|
Brand Displaytech | ||
Diagonal Display Size 7in | ||
Interface Type LVDS | ||
Resolution 1024 x 600pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 154.21 x 85.92mm | ||
The Displaytech Ltd. the DT070DTFT-IPS-HB-PTS is an active matrix IPS TFT module. It is composed of a color TFT-LCD panel, driver ICs, FPC, CTP and a backlight unit. The 7.0display area contains 1024(RGB) x 600 pixels
Backlight Type LED
Weight TBD
Technology type IPS
Interface LVDS
Weight TBD
Technology type IPS
Interface LVDS
Related links
- Displaytech DT070DTFT-IPS-HB-PTS LCD Colour Display 1024 x 600pixels
- Displaytech DT070DTFT-IPS-HB IPS TFT LCD Colour Display 1024 x 600pixels
- Displaytech DT070DTFT-IPS IPS TFT LCD Colour Display 1024 x 600pixels
- Displaytech DT070DTFT-IPS-PTS IPS TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Displaytech DT070BTFT TFT LCD Colour Display 1024 x 600pixels
- DFRobot FIT0477 IPS TFT LCD Colour Display 1024 x 600pixels
- Riverdi RVT70HSBFWN00 IPS TFT TFT LCD Display 1024 x 600pixels
- Riverdi RVT70HSSNWN00 IPS TFT TFT LCD Display 1024 x 600pixels
